Part Details for 4721.0000 by Schurter Electronic Components
Overview of 4721.0000 by Schurter Electronic Components
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 4721.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K2162
|
Newark | Connector, Iec Power Entry, Socket 10A, Iec Connector Type:Iec C13 Outlet, Current Rating:15A, Voltage Rating:250Vac, Contact Termination Type:Quick Connect, Connector Mounting:Flange Mount, Product Range:-, Connector Colour:Black Rohs Compliant: Yes |Schurter 4721.0000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 212 |
|
$3.6000 / $6.0100 | Buy Now |
DISTI #
486-1024-ND
|
DigiKey | PWR ENT RCPT IEC320-2-2F PNL QC Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
421 In Stock |
|
$3.3050 / $4.0300 | Buy Now |
DISTI #
4721.0000
|
Avnet Americas | 4721 APPLIANCE OUTLET SHUTTERD 10A 70° - Boxed Product (Development Kits) (Alt: 4721.0000) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Box | 0 |
|
$3.2257 / $3.7826 | Buy Now |
DISTI #
88K2162
|
Avnet Americas | 4721 APPLIANCE OUTLET SHUTTERD 10A 70° - Bulk (Alt: 88K2162) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Bulk | 212 Partner Stock |
|
$4.2900 / $6.0100 | Buy Now |
DISTI #
693-4721.0000
|
Mouser Electronics | AC Power Entry Modules SCRW-ON SHUTTERED QC RoHS: Compliant | 247 |
|
$3.3000 / $4.0300 | Buy Now |
|
Future Electronics | AC Power Entry Modules SCRW-ON SHUTTERED QC RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$3.5600 / $3.8300 | Buy Now |
|
Onlinecomponents.com | 4721 APPLIANCE OUTLET SHUTTERD 10A 70 RoHS: Compliant |
366 In Stock 1600 Factory Stock |
|
$3.1600 / $16.6300 | Buy Now |
|
Onlinecomponents.com | 4721 APPLIANCE OUTLET SHUTTERD 10A 70 RoHS: Compliant |
301 In Stock 300 On Order |
|
$3.1600 / $4.7400 | Buy Now |
DISTI #
77780325
|
Verical | Conn Outlet RCP 3 POS Faston ST Panel Mount 3 Terminal 1 Port Box Min Qty: 23 Package Multiple: 1 | Americas - 359 |
|
$2.7681 / $3.4603 | Buy Now |
DISTI #
76471302
|
Verical | Conn Outlet RCP 3 POS Faston ST Panel Mount 3 Terminal 1 Port Box Min Qty: 15 Package Multiple: 5 Date Code: 2316 | Americas - 300 |
|
$4.0402 / $6.2914 | Buy Now |
Part Details for 4721.0000
4721.0000 CAD Models
4721.0000 Part Data Attributes:
|
4721.0000
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4721.0000
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: UL, VDE | |
Body Breadth | 1.181 inch | |
Body Length | 1.93 inch | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Insulator Material | POLYETHYLENE | |
Mains Connector Rating | 15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CCC, CUL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |