Part Details for 4721.0100 by Schurter Electronic Components
Overview of 4721.0100 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
47217-000LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm Pitch, Wire to Board, Crimp-to-Wire Receptacle. | |
47213-000LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle | |
47216-000LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, PV Terminal, 2.54mm (0.100in) Centerline Crimp-to-Wire Receptacle. |
Price & Stock for 4721.0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C5125
|
Newark | Iec Power Connector, Outlet, 10A, Iec Connector Type:Iec Outlet, Current Rating:10A, Voltage Rating:250Vac, Contact Termination Type:Quick Connect, Connector Mounting:Flange Mount, Product Range:4721 Series Rohs Compliant: Yes |Schurter 4721.0100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 98 |
|
$2.3300 | Buy Now |
DISTI #
486-6608-ND
|
DigiKey | PWR ENT RCPT IEC320-2-2F PNL QC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
29 In Stock |
|
$3.3050 / $4.0300 | Buy Now |
DISTI #
32C5125
|
Avnet Americas | 4721 APPLIANCE OUTLET SHUTTERD 10A 70° - Bulk (Alt: 32C5125) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Bulk | 98 Partner Stock |
|
$4.2600 / $5.9500 | Buy Now |
DISTI #
4721.0100
|
Avnet Americas | 4721 APPLIANCE OUTLET SHUTTERD 10A 70° - Boxed Product (Development Kits) (Alt: 4721.0100) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 3 Days Container: Box | 0 |
|
$3.2257 / $3.7826 | Buy Now |
DISTI #
693-4721.0100
|
Mouser Electronics | AC Power Entry Modules SCRW-ON SHUTTERED QC RoHS: Compliant | 67 |
|
$3.3000 / $4.0200 | Buy Now |
DISTI #
70435018
|
RS | Appliance Outlet, IEC, F,250VAC,15A, Shuttered, Panel Mt-Screw,4.8 QC Term, PC1,IP30 | Schurter 4721.0100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3100 / $4.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 14 Weeks Container: Box | 0Box |
|
$3.2300 | Buy Now |
|
Onlinecomponents.com | 4721 APPLIANCE OUTLET SHUTTERD 10A 70 RoHS: Compliant | 0 |
|
$3.6300 / $5.2900 | Buy Now |
DISTI #
000000000000760962
|
Sager | AC Power Entry Modules SCRW-ON SHUTTERED QC Min Qty: 200 | 0 |
|
$3.3500 / $3.6200 | Buy Now |
DISTI #
4721.0100
|
Avnet Abacus | 4721 APPLIANCE OUTLET SHUTTERD 10A 70� (Alt: 4721.0100) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 4721.0100
4721.0100 CAD Models
4721.0100 Part Data Attributes
|
4721.0100
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4721.0100
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C13, UL 498; UL 94V-0, CSA C22.2, VDE | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |