Part Details for 472192001 by Molex
Overview of 472192001 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 472192001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 430 |
|
RFQ | ||
DISTI #
MX-47219-2001
|
TME | Connector: for cards, microSD, shielded,with hinged cover, SMT Min Qty: 1 | 6965 |
|
$0.9600 / $1.5800 | Buy Now |
DISTI #
CONIO1711
|
Rutronik | 08P micro SD Card Connector HINGE TYPE RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel |
Stock DE - 8000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.7728 / $0.8174 | Buy Now |
DISTI #
472192001
|
Avnet Abacus | Conn Micro SD Card SKT 8 POS 1.1mm Solder RA SMD Embossed T/R 0.5A/Contact - Tape and Reel (Alt: 472192001) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 1 Weeks, 5 Days Container: Reel | Abacus - 24800 |
|
Buy Now | |
DISTI #
472192001
|
Avnet Abacus | Conn Micro SD Card SKT 8 POS 1.1mm Solder RA SMD Embossed T/R 0.5A/Contact - Tape and Reel (Alt: 472192001) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 1 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | Conn Micro SD Card SKT 8 POS Solder RA SMD Embossed T/R, TFR READER RoHS: Compliant Min Qty: 1 Package Multiple: 800 | 20000 |
|
$1.1700 / $1.2600 | Buy Now |
|
Win Source Electronics | 23122 |
|
$0.5280 / $0.7920 | Buy Now |
Part Details for 472192001
472192001 CAD Models
472192001 Part Data Attributes
|
472192001
Molex
Buy Now
Datasheet
|
Compare Parts:
472192001
Molex
PCB Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.043 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.075 inch | |
Body Depth | 0.57 inch | |
Body Length | 0.535 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold/Nickel (Au/Ni) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
DIN Conformance | NO | |
Durability | 5000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.0922 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 472192001
This table gives cross-reference parts and alternative options found for 472192001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 472192001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500873-0801 | PCB Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Receptacle, | Molex | 472192001 vs 500873-0801 |
1871602-1 | PCB CONNECTOR | TE Connectivity | 472192001 vs 1871602-1 |