There are no models available for this part yet.
Overview of 4721CR by Marinco Electrical Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 4721CR by Marinco Electrical Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70094978
|
RS | Locking Plug,15A 125V, Yellow | Marinco Power Products 4721CR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.1100 / $21.9800 | RFQ | |
DISTI #
71657798
|
RS | Locking Plug, 15A 125V, Yellow | Marinco 4721CR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.1400 / $25.4800 | RFQ | |
Onlinecomponents.com | Locking Plug - 15A 125V - Yellow RoHS: Compliant | 35 Factory Stock |
|
$16.6800 / $22.0700 | Buy Now | ||
Master Electronics | Locking Plug - 15A 125V - Yellow RoHS: Compliant | 35 Factory Stock |
|
$16.6800 / $22.0700 | Buy Now |