Part Details for 4722BFCQP by Fairchild Semiconductor Corporation
Overview of 4722BFCQP by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 4722BFCQP
4722BFCQP CAD Models
4722BFCQP Part Data Attributes:
|
4722BFCQP
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
4722BFCQP
Fairchild Semiconductor Corporation
Timer or RTC, CMOS,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 2A | |
Technology | CMOS | |
Terminal Finish | TIN LEAD |