Part Details for 4723-0 by Pomona Electronics
Overview of 4723-0 by Pomona Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4723-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F2380
|
Newark | Test Clip, 1Position, No. Of Contacts:1Contacts, Pitch Spacing:-, Contact Plating:Gold Plated Contacts, Product Range:Minigrabber Series Rohs Compliant: Yes |Pomona 4723-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 66 |
|
$9.9900 | Buy Now |
DISTI #
501-1097-ND
|
DigiKey | MINIGRABBER BLACK BANANA Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1021 In Stock |
|
$8.4876 / $8.5900 | Buy Now |
DISTI #
565-4723-0
|
Mouser Electronics | Test Clips MINIGRABBER W/BANANA JACK (BLACK) RoHS: Compliant | 505 |
|
$8.4900 | Buy Now |
|
Onlinecomponents.com | Conn Micrograbber F 1 POS ST Cable Mount 1 Port |
489 In Stock 1 On Order |
|
$8.7900 / $9.9900 | Buy Now |
DISTI #
POM-4723-0
|
TME | Clip-on probe, hook type, 5A, 60VDC, black, Grip capac: max.2.29mm Min Qty: 1 | 7 |
|
$10.0100 / $10.5200 | Buy Now |
|
Master Electronics | Conn Micrograbber F 1 POS ST Cable Mount 1 Port |
489 In Stock 1 On Order |
|
$8.7900 / $9.9900 | Buy Now |
DISTI #
25084.1
|
TestEquity LLC | Pomona 4723-0 Banana Jack, Minigrabber Test Clip, 5 A, Brass, Nickel Plated, Black, 4723 Series | 80 |
|
$9.9900 | Buy Now |
Part Details for 4723-0
4723-0 CAD Models
4723-0 Part Data Attributes
|
4723-0
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
4723-0
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | BANANA JACK: BRASS, NICKEL PLATED | |
Connector Type | INTERCONNECTION DEVICE |