Part Details for 4723-2 by Pomona Electronics
Overview of 4723-2 by Pomona Electronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4723-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F2381
|
Newark | Test Clip, 1Position, No. Of Contacts:1Contacts, Pitch Spacing:-, Contact Plating:Gold Plated Contacts, Product Range:Minigrabber Series Rohs Compliant: Yes |Pomona 4723-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$9.9900 | Buy Now |
DISTI #
501-1098-ND
|
DigiKey | MINIGRABBER RED BANANA Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
557 In Stock |
|
$8.4876 / $8.5900 | Buy Now |
DISTI #
565-4723-2
|
Mouser Electronics | Test Clips MINIGRABBER W/BANANA JACK (RED) RoHS: Compliant | 230 |
|
$8.4900 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Micrograbber F 1 POS ST Cable Mount 1 Port RoHS: Compliant |
125 In Stock |
|
$8.7900 / $9.9900 | Buy Now |
DISTI #
77693920
|
Verical | Conn Micrograbber F 1 POS ST Cable Mount 1 Port RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2406 | Americas - 121 |
|
$13.1447 | Buy Now |
|
Quest Components | MINIGRABBER TEST CLIP WITH BANANA JACK, RED | 2 |
|
$12.7314 | Buy Now |
DISTI #
POM-4723-2
|
TME | Clip-on probe, hook type, 5A, 60VDC, red, Grip capac: max.2.29mm Min Qty: 1 | 15 |
|
$9.7300 / $10.1900 | Buy Now |
|
Master Electronics | Conn Micrograbber F 1 POS ST Cable Mount 1 Port RoHS: Compliant |
125 In Stock |
|
$8.7900 / $9.9900 | Buy Now |
DISTI #
25084.2
|
TestEquity LLC | Pomona 4723-2 Banana Jack, Minigrabber Test Clip, 5 A, Brass, Nickel Plated, Red, 4723 Series | 20 |
|
$9.9900 | Buy Now |
Part Details for 4723-2
4723-2 CAD Models
4723-2 Part Data Attributes
|
4723-2
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
4723-2
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | BANANA JACK: BRASS, NICKEL PLATED | |
Connector Type | INTERCONNECTION DEVICE |