Part Details for 4724.0100 (ALTERNATE: 4724.0100) by Schurter Electronic Components
Overview of 4724.0100 (ALTERNATE: 4724.0100) by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4724.0100 (ALTERNATE: 4724.0100)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70394472
|
RS | Appliance Outlet IEC F 250VAC 15A Shuttered 1.5mm Panel Mnt-Snap 4.8 QC PC1 IP30 | Schurter 4724.0100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 298 |
|
$2.3800 | Buy Now |