Part Details for 4725.0000 by Schurter Electronic Components
Overview of 4725.0000 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 4725.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4725.0000
|
TME | 4725.0000 Min Qty: 1 | 0 |
|
$1.7400 / $2.4900 | RFQ |
DISTI #
4725.0000
|
Avnet Abacus | Conn Outlets SKT 3Power POS Solder ST Panel Mount 3 Terminal 1 Port (Alt: 4725.0000) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4725.0000
|
Avnet Asia | Conn Outlets SKT 3Power POS Solder ST Panel Mount 3 Terminal 1 Port (Alt: 4725.0000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | 0 |
|
$1.9305 / $2.1752 | Buy Now |
DISTI #
1125803
|
element14 Asia-Pacific | OUTLET, IEC, SHUTTERED, SNAP-FIX RoHS: Compliant Min Qty: 1 Container: Each | 447 |
|
$2.1650 / $2.3485 | Buy Now |
DISTI #
1125803
|
Farnell | OUTLET, IEC, SHUTTERED, SNAP-FIX RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 447 |
|
$2.0732 / $3.4844 | Buy Now |
Part Details for 4725.0000
4725.0000 CAD Models
4725.0000 Part Data Attributes
|
4725.0000
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4725.0000
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: CUL, IEC 60320-1, IEC 60320-3, UL, VDE | |
Body Breadth | 1.1 inch | |
Body Length | 1.37 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CCC, CSA | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 4725.0000
This table gives cross-reference parts and alternative options found for 4725.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4725.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4788.4000 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4725.0000 vs 4788.4000 |
43R04-1121 | Mains Power Connector, 15A, 250VAC, Female, Solder Terminal | Power Dynamics Inc | 4725.0000 vs 43R04-1121 |
4726.0000 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4725.0000 vs 4726.0000 |