Part Details for 473-100-571-002 by EDAC Inc
Overview of 473-100-571-002 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 473-100-571-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC5787
|
Newark | Connector, Rcpt, 100Pos, 2Row, 0.8Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:100Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy, Product Range:473 Seriesrohs Compliant: Yes |Edac 473-100-571-002 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7900 / $12.7200 | Buy Now |
DISTI #
473-100-571-002-ND
|
DigiKey | CONN DIFF ARRAY RCP 100P R/A SMD Min Qty: 1200 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.0182 | Buy Now |
DISTI #
587-473-100-571-002
|
Mouser Electronics | Board to Board & Mezzanine Connectors B2B- 100 Conts, R/A SMT, F, 19Gbps @-3dB RoHS: Compliant | 0 |
|
$10.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 10 Weeks | 0 |
|
$9.7900 | Buy Now |
|
Onlinecomponents.com | High Speed Card Edge Connector RoHS: Compliant | 0 |
|
$9.7700 / $27.4700 | Buy Now |