Part Details for 473.750 by Littelfuse Inc
Overview of 473.750 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 473.750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse 0.75A 125V Slow Blow Acting 2-Pin RoHS: Compliant |
114 In Stock |
|
$3.1900 / $15.0300 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 290 |
|
$1.4559 / $3.3600 | Buy Now |
|
Master Electronics | Fuse 0.75A 125V Slow Blow Acting 2-Pin RoHS: Compliant |
114 In Stock |
|
$3.1900 / $15.0300 | Buy Now |
Part Details for 473.750
473.750 CAD Models
473.750 Part Data Attributes
|
473.750
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
473.750
Littelfuse Inc
Fuse
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | SLOW | |
Body Height | 7.11 mm | |
Body Length or Diameter | 3.18 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.75 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for 473.750
This table gives cross-reference parts and alternative options found for 473.750. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 473.750, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
265.75 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.75A, 125VAC, 125VDC, 50A (IR), THROUGH HOLE, AXIAL LEADED | Littelfuse Inc | 473.750 vs 265.75 |
0253.750PA | Electric Fuse | Littelfuse Inc | 473.750 vs 0253.750PA |
0253.750MX | Electric Fuse | Littelfuse Inc | 473.750 vs 0253.750MX |
0473.750 | Electric Fuse, Slow Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Through Hole, | Littelfuse Inc | 473.750 vs 0473.750 |
266.750 | Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Through Hole, AXIAL LEADED | Littelfuse Inc | 473.750 vs 266.750 |
SEF.750 | Electric Fuse, Fast Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Conquer Electronics Co Ltd | 473.750 vs SEF.750 |
04910.750MRT1HF | Electric Fuse | Littelfuse Inc | 473.750 vs 04910.750MRT1HF |
0452.750MRSN | Electric Fuse | Littelfuse Inc | 473.750 vs 0452.750MRSN |
MIMQF12,5V0,75 | Electric Fuse, Fast Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Through Hole, | Mersen Electrical Power | 473.750 vs MIMQF12,5V0,75 |
MCR-3/4TR | Electric Fuse, Fast Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Through Hole | Cooper Industries | 473.750 vs MCR-3/4TR |