Part Details for 473 by Adafruit Industries
Overview of 473 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 473
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W5989
|
Newark | Arcade Button - 30Mm Translucent Red |Adafruit 473 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1900 | Buy Now |
DISTI #
1528-2307-ND
|
DigiKey | SWITCH PUSHBUTTON SPST-NO RED Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4 In Stock |
|
$5.9500 | Buy Now |
DISTI #
485-473
|
Mouser Electronics | Adafruit Accessories Arcade Button 30mm Translucent Red RoHS: Compliant | 11 |
|
$5.9500 | Buy Now |
DISTI #
70928332
|
RS | Accessories, Adafruit, Arcade Button 30mm Translucent Red | Adafruit Industries 473 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9500 | RFQ |
Part Details for 473
473 CAD Models
473 Part Data Attributes
|
473
Adafruit Industries
Buy Now
|
Compare Parts:
473
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |