Part Details for 4730.0100 by Schurter Electronic Components
Overview of 4730.0100 by Schurter Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Automotive
Price & Stock for 4730.0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K0301
|
Newark | Power Entry Connector, Convert From:Iec 60320 C20, Convert To:Iec 60320 J, Current Rating:16A, Connector Colour:Black, Connector Body Material:Thermoplastic Body, Voltage Rating Vac:250V, Product Range:-, Body Material:Thermoplastic Rohs Compliant: Yes |Schurter 4730.0100 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
4730.0100
|
Avnet Abacus | 4730 INLET/OUTLET MODULE 16A 70� (Alt: 4730.0100) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for 4730.0100
4730.0100 CAD Models
4730.0100 Part Data Attributes:
|
4730.0100
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4730.0100
Schurter Electronic Components
Rectangular Connector Adapter, 3 Contacts(Side1), 3 Contacts(Side2), Panel Mount, Male-Female, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | SCHURTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 3 | |
Number of Contacts:Side 2 | 3 | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |