-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 7 Contact(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC9704
|
Newark | Hign Speed Conn 127Mm Pitch/Molex |Molex 47306-5201 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6830 | Buy Now |
|
Onlinecomponents.com | Connector SATA Header - 7 Position - 1.27mm Pitch - Solder - Straight - Surface Mount. |
79340 Partner Stock |
|
$0.2193 / $0.2570 | Buy Now |
DISTI #
65760033
|
Verical | Conn SATA HDR 7 POS 1.27mm Solder ST SMD 7 Terminal 1 Port T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 44000 |
|
$0.2310 / $0.2700 | Buy Now |
DISTI #
24683482
|
Verical | Conn SATA HDR 7 POS 1.27mm Solder ST SMD 7 Terminal 1 Port T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 35250 |
|
$0.2310 / $0.2700 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 7 CONTACT(S), MALE, STRAIGHT, SURFACE MOUNT TERMINAL | 6504 |
|
$0.2175 / $0.7250 | Buy Now |
DISTI #
Molex 47306-5201
|
PEI Genesis | Telecom and Datacom Connector | 79340 |
|
Buy Now | |
DISTI #
4250065
|
Farnell | I/O CONNECTOR, SATA HEADER, 7POS, SMT RoHS: Compliant Min Qty: 250 Lead time: 1 Weeks, 2 Days Container: Each | 39750 |
|
$0.5861 | Buy Now |
|
Master Electronics | Connector SATA Header - 7 Position - 1.27mm Pitch - Solder - Straight - Surface Mount. |
79340 Partner Stock |
|
$0.2193 / $0.2570 | Buy Now |
DISTI #
10190524
|
TestEquity LLC | Molex 47306-5201 1.27mm Pitch Serial ATA High Speed Header, Vertical, Surface Mount, with Locking Latches, 7 Circuits, Gold (Au) Flash Plating, Metal Post Length 2.65mm, with Mylar, Tape on Reel Package, Lead-Free | 79340 |
|
$0.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
47306-5201
Molex
Buy Now
Datasheet
|
Compare Parts:
47306-5201
Molex
Telecom and Datacom Connector, 7 Contact(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |