-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com |
19200 Partner Stock |
|
$0.4920 / $0.8271 | Buy Now | |
|
Master Electronics |
19200 Partner Stock |
|
$0.4920 / $0.8271 | Buy Now | |
DISTI #
10190527
|
TestEquity LLC | Molex 47309-7375 1.10mm Pitch microSD Card Header, with Detect Pin, Height 3.75mm, Lead-Free, Gold (Au) Plated 0.381um | 19200 |
|
$0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
47309-7375
Molex
Buy Now
Datasheet
|
Compare Parts:
47309-7375
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |