Part Details for 4731N by Arrow Hart
Overview of 4731N by Arrow Hart
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4731N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71422962
|
RS | Conn 15A 125V 2P3W H/L AutoGrip BW | Arrow Hart 4731N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.8800 / $23.5200 | RFQ |
|
Onlinecomponents.com | Conn Power RCP 3 POS Screw ST Cable Mount 3 Terminal 1 Port RoHS: Compliant | 0 |
|
$8.7600 / $19.7700 | Buy Now |