Part Details for 47323147 by Aptiv PLC
Overview of 47323147 by Aptiv PLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 47323147
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47323147
|
TTI | SRS MCC-180 II.35 1450MM SP BL RoHS: Compliant pbFree: Pb-Free Min Qty: 350 Package Multiple: 350 Container: Each |
Americas - 700 In Stock |
|
$1.8500 | Buy Now |