Part Details for 473283-001 by TE Connectivity
Overview of 473283-001 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 473283-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-473283-001
|
Mouser Electronics | Multi-Conductor Cables 44B9202-X-9 PRICE PER FT RoHS: Not Compliant | 0 |
|
$18.5000 | Order Now |
|
Onlinecomponents.com | Wire 3Conductors |
438 In Stock 75 On Order |
|
$17.8600 / $23.6400 | Buy Now |
DISTI #
73581417
|
Verical | Shielded Multi-Conductor Cable Braid Cross Linked Modified Polyvinylidene Fluoride 3Conductors 20AWG/22AWG 6.98mm White Thermorad Min Qty: 3 Package Multiple: 1 | Americas - 425 |
|
$23.9647 / $30.4639 | Buy Now |
|
Master Electronics | Wire 3Conductors |
438 In Stock 75 On Order |
|
$17.8600 / $23.6400 | Buy Now |