Part Details for 473305N002 by TE Connectivity
Overview of 473305N002 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 473305N002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
473305N002
|
Avnet Americas | High Temperature Low Outgassing Heat-Shrinkable Wire Identification Sleeve 9.53mm Fluoropolymer Black - Bulk (Alt: 473305N002) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4570 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 10 Weeks Container: Box | 0Box |
|
$5.4600 | Buy Now |
DISTI #
RYC473305N002
|
Heilind Electronics | HT-SCE-3/8-2.0-0-CS7210 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
4000 Partner Stock |
|
$6.9300 / $15.7700 | Buy Now |
DISTI #
RYC473305N002
|
Interstate Connecting Components | HT-SCE-3/8-2.0-0-CS7210 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
4000 Partner Stock |
|
$6.9300 / $15.7700 | Buy Now |