There are no models available for this part yet.
Overview of 4736C06 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 4736C06 by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
679-4736C06-ND
|
DigiKey | PUSHBUTTON SWITCH 4700 Min Qty: 40 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1150 | Buy Now | |
DISTI #
642-4736C06
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH 4700 | 0 |
|
$4.2500 / $7.9200 | Order Now | |
DISTI #
74997074
|
RS | PUSHBUTTON SWITCH 4700 | APEM Components 4736C06 Min Qty: 40 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4300 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6300 / $5.7600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2.6300 / $5.7600 | Buy Now |
CAD Models for 4736C06 by APEM Inc
Part Data Attributes for 4736C06 by APEM Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
Actuator Color
|
RED
|
Actuator Length
|
0.287 inch
|
Actuator Material
|
POLYAMIDE
|
Actuator Travel
|
4.5 mm
|
Actuator Type
|
BUTTON PLUNGER
|
Additional Feature
|
APPROVAL: VDE
|
Body Breadth
|
12 mm
|
Body Height
|
14 mm
|
Body Length or Diameter
|
19 mm
|
Bushing Diameter
|
0.472 inch
|
Bushing Length
|
0.492 inch
|
Center Contact Material
|
COPPER
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Rating R Load
|
4A@125VAC
|
Contact Current(AC)-Max
|
4 A
|
Contact Function
|
ON-ON
|
Contact Resistance
|
0.01 mΩ
|
Contact Voltage(AC)-Max
|
125 V
|
Dielectric Withstand Volts
|
2000VAC V
|
Electrical Life
|
10000 Cycle(s)
|
End Contact Material
|
COPPER
|
End Contact Plating
|
SILVER
|
Illumination
|
NON-ILLUMINATED
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
MELAMINE-PHENOLIC
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Operating Temperature-Max
|
65 °C
|
Operating Temperature-Min
|
-20 °C
|
Solderability
|
HAND
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPDT
|
Switch Type
|
MINIATURE SWITCH
|
Terminal Length
|
0.283 inch
|
Terminal Material
|
COPPER
|
Termination Type
|
SOLDER
|
Alternate Parts for 4736C06
This table gives cross-reference parts and alternative options found for 4736C06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4736C06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4736C02UU | Pushbutton Switch, SPDT, Alternate, Quick Connect/solder Terminal, Panel Mount-threaded | APEM Inc | 4736C06 vs 4736C02UU |
4736C03UU | Pushbutton Switch | APEM Inc | 4736C06 vs 4736C03UU |
4736C06UU | Pushbutton Switch | APEM Inc | 4736C06 vs 4736C06UU |
4836C06UU | Pushbutton Switch | APEM Inc | 4736C06 vs 4836C06UU |
4736C09UU | Pushbutton Switch | APEM Inc | 4736C06 vs 4736C09UU |
4736C01UU | Pushbutton Switch | APEM Inc | 4736C06 vs 4736C01UU |
4836C07/1UU | Pushbutton Switch | APEM Inc | 4736C06 vs 4836C07/1UU |