There are no models available for this part yet.
Overview of 473MPR400K by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 473MPR400K by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
473MPR400K-ND
|
DigiKey | CAP FILM 0.047UF 10% 400VDC RAD Min Qty: 1500 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1995 | Buy Now | |
DISTI #
598-473MPR400K
|
Mouser Electronics | Film Capacitors 0.047uF 10% tol 400V RoHS: Compliant | 687 |
|
$0.1560 / $0.6600 | Buy Now | |
DISTI #
84351903
|
Verical | Cap Film 0.047uF 400V PP 10%( 13 X 7.5 X 11mm) Radial 10mm 3.763 Ohm 105°C Bulk RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$0.1388 | Buy Now |
CAD Models for 473MPR400K by Cornell Dubilier Electronics Inc
Part Data Attributes for 473MPR400K by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Samacsys Manufacturer
|
Cornell Dubilier
|
Capacitance
|
0.047 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
11 mm
|
JESD-609 Code
|
e3
|
Length
|
13 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
220 V
|
Rated (DC) Voltage (URdc)
|
400 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
WIRE
|
Width
|
7.5 mm
|
Related Parts for 473MPR400K
-
B32529E6473K189Fixed Capacitors
-
MBR140SFT1GRectifier Diodes
-
FQA19N60Power Field-Effect Transistors
-
MK20DX256VLK10Microcontrollers
-
LMR14203XMKXSwitching Regulator or Controllers
-
ADUM1300ARWZ-RLOther Analog ICs
-
VND7050AJTRPeripheral Drivers
-
1035Other Interconnects
-
AU80586GE025DMicroprocessors