Part Details for 473PPA302KD23 by Cornell Dubilier Electronics Inc
Overview of 473PPA302KD23 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 473PPA302KD23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1452-ND
|
DigiKey | CAP FILM 0.047UF 10% 3KVDC AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
181 In Stock |
|
$3.7613 / $8.8100 | Buy Now |
DISTI #
598-473PPA302KD23
|
Mouser Electronics | Film Capacitors 0.047uF 10% tol FILM RoHS: Compliant | 145 |
|
$3.8400 / $7.5800 | Buy Now |
Part Details for 473PPA302KD23
473PPA302KD23 CAD Models
473PPA302KD23 Part Data Attributes
|
473PPA302KD23
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
473PPA302KD23
Cornell Dubilier Electronics Inc
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 22.5 mm | |
Dielectric Material | POLYPROPYLENE | |
ESR | 14 mΩ | |
JESD-609 Code | e3 | |
Length | 34 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 750 V | |
Rated (DC) Voltage (URdc) | 3000 V | |
Ripple Current | 6500 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |