Part Details for 473PPA302KD23 by Illinois Capacitor Inc
Overview of 473PPA302KD23 by Illinois Capacitor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 473PPA302KD23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M4998
|
Newark | Film Capacitor, .047Uf 3000Wv +/-10% *no Pb* Rohs Compliant: Yes |Illinois Capacitor 473PPA302KD23 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9200 / $4.4200 | Buy Now |
|
Onlinecomponents.com | HV Snubber - Polypropylene Film Capacitor - 0.047uF ±10% - 3000WVDC - +85°C RoHS: Compliant | 0 |
|
$3.4800 / $5.0800 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ |
Part Details for 473PPA302KD23
473PPA302KD23 CAD Models
473PPA302KD23 Part Data Attributes
|
473PPA302KD23
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
473PPA302KD23
Illinois Capacitor Inc
Film Capacitor, Polypropylene, 3000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, AXIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 750 V | |
Rated (DC) Voltage (URdc) | 3000 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |