Part Details for 474100001 by Molex
Overview of 474100001 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Entertainment and Gaming
Automotive
Robotics and Drones
Price & Stock for 474100001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
474100001
|
Avnet Abacus | Conn Battery HDR 4 POS 2mm Solder ST SMD 4 Terminal 1 Port Embossed T/R (Alt: 474100001) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
474100001
|
Avnet Abacus | Conn Battery HDR 4 POS 2mm Solder ST SMD 4 Terminal 1 Port Embossed T/R (Alt: 474100001) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 474100001
474100001 CAD Models
474100001 Part Data Attributes
|
474100001
Molex
Buy Now
Datasheet
|
Compare Parts:
474100001
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.136 inch | |
Body Depth | 0.254 inch | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Mating Contact Pitch | 0.079 inch | |
Mounting Style | STRAIGHT | |
Number of Rows Loaded | 1 | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |