Part Details for 474278-E by TE Connectivity
Overview of 474278-E by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 474278-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
474278-E
|
Avnet Americas | Conn Hard Metric Receptacle 99 POS 2mm Press Fit RA Through Hole - Bulk (Alt: 474278-E) RoHS: Not Compliant Min Qty: 32 Package Multiple: 32 Lead time: 115 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
474278-E
|
Avnet Americas | Conn Hard Metric Receptacle 99 POS 2mm Press Fit RA Through Hole - Bulk (Alt: 474278-E) RoHS: Not Compliant Min Qty: 32 Package Multiple: 32 Lead time: 115 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 474278-E
474278-E CAD Models
474278-E Part Data Attributes:
|
474278-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
474278-E
TE Connectivity
Board Euro Connector, 80 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 115 Weeks | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 0.482 inch | |
Body Depth | 0.827 inch | |
Body Length | 1.492 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1060VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 0.75 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C,D,E | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.15 N |
Alternate Parts for 474278-E
This table gives cross-reference parts and alternative options found for 474278-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 474278-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51915-047 | Board Connector, 28 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 474278-E vs 51915-047 |
51915-012 | Board Connector, 31 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 474278-E vs 51915-012 |
51915-054 | Board Connector, 13 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 474278-E vs 51915-054 |
51915-025 | Board Connector, 36 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 474278-E vs 51915-025 |
90311-044LF | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug, LEAD FREE | Amphenol FCi | 474278-E vs 90311-044LF |
90311-010 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Black Insulator, Plug | Amphenol FCi | 474278-E vs 90311-010 |
90311-012 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Black Insulator, Plug | Amphenol FCi | 474278-E vs 90311-012 |
51915-044 | Board Connector, 16 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 474278-E vs 51915-044 |
90311-020LF | Minitek®, Wire to Board Connector, 2.00mm (0, 079in), Crimp to Wire Housing, Polarized with Latch, Double Row, 20 positions | Amphenol Communications Solutions | 474278-E vs 90311-020LF |
90311-014 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Black Insulator, Plug | Amphenol FCi | 474278-E vs 90311-014 |