Part Details for 474337-E by TE Connectivity
Overview of 474337-E by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 474337-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-474337-ECT-ND
|
DigiKey | IDCTERM AWG24/7-26/7 BK FEEDTHRU Min Qty: 1 Lead time: 38 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2175 In Stock |
|
$0.7525 / $1.5500 | Buy Now |
DISTI #
305-474337
|
Mouser Electronics | Terminals IDCTERM 1 I2426 1,10 * 094 707 0007 J 2 RoHS: Compliant | 1912 |
|
$0.7520 / $1.3900 | Buy Now |
DISTI #
ERN474337
|
Heilind Electronics | IDC TERMINAL STRANDED WIRE AWG 24/7-26/7 | Americas - 0 in Stock |
|
$0.7939 / $0.9396 | Buy Now |
DISTI #
ERN474337
|
Interstate Connecting Components | IDC TERMINAL STRANDED WIRE AWG 24/7-26/7 | 0 |
|
$0.7939 / $0.9396 | Buy Now |
DISTI #
474337-E
|
Avnet Abacus | IDCTERM 1 I2426 1,10 * 094 707 0007 J 2 (Alt: 474337-E) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
474337-E
|
Avnet Asia | IDCTERM 1 I2426 1,10 * 094 707 0007 J 2 (Alt: 474337-E) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.6913 / $0.7789 | Buy Now |
Part Details for 474337-E
474337-E CAD Models
474337-E Part Data Attributes
|
474337-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
474337-E
TE Connectivity
Board Connector, 1 Row(s), Right Angle, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 14A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 14 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG |