Part Details for 474665-E by TE Connectivity
Overview of 474665-E by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 474665-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-474665-ECT-ND
|
DigiKey | 5-PIN, A-CODING, THR Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
107 In Stock |
|
$12.5917 / $19.3000 | Buy Now |
DISTI #
474665-E
|
Avnet Americas | Conn Circular Insert M12 SKT 4 POS Solder T/R (Alt: 474665-E) Min Qty: 100 Package Multiple: 100 Lead time: 36 Weeks, 4 Days | 100 |
|
$10.7380 / $12.9220 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$10.7100 | Buy Now |
DISTI #
ERN474665
|
Heilind Electronics | M12 ETHERNET VERTICAL FEMALE 4-PIN D-CODING SMT | Americas - 75 in Stock |
|
$14.0000 / $15.1667 | Buy Now |
|
Onlinecomponents.com | M12 F 4 D H S * 301 17,0 094 * * * V 999 RoHS: Compliant |
100 In Stock |
|
$12.9800 / $16.7800 | Buy Now |
DISTI #
474665-E
|
TTI | 4-PIN,D-CODING,SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$12.5800 / $13.1000 | Buy Now |
DISTI #
474665-E
|
Avnet Americas | Conn Circular Insert M12 SKT 4 POS Solder T/R (Alt: 474665-E) Min Qty: 100 Package Multiple: 100 Lead time: 36 Weeks, 4 Days | 100 |
|
$10.7380 / $12.9220 | Buy Now |
DISTI #
474665-E
|
Avnet Americas | Conn Circular Insert M12 SKT 4 POS Solder T/R (Alt: 474665-E) Min Qty: 100 Package Multiple: 100 Lead time: 36 Weeks, 4 Days | 100 |
|
$10.7380 / $12.9220 | Buy Now |
DISTI #
474665-E
|
Avnet Abacus | Conn Circular Insert M12 SKT 4 POS Solder T/R (Alt: 474665-E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 2 Days | Abacus - 100 |
|
Buy Now | |
|
Master Electronics | M12 F 4 D H S * 301 17,0 094 * * * V 999 RoHS: Compliant |
100 In Stock |
|
$12.9800 / $16.7800 | Buy Now |
Part Details for 474665-E
474665-E CAD Models
474665-E Part Data Attributes
|
474665-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
474665-E
TE Connectivity
Circular Connector, 4 Contact(s), Female, Surface Mount Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 36 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | D | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |