Part Details for 4748 by Heyco
Overview of 4748 by Heyco
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74748-102LF | Amphenol Communications Solutions | 74748-102LF-PRESS-FIT GUIDE PIN | |
86093488114748V1LF | Amphenol Communications Solutions | DIN Straight Receptacle Solder-to-Board Style C 48 ways, Class III, Tail Length: 4mm | |
86093487814748ELF | Amphenol Communications Solutions | DIN Straight Header Solder-to-Board Style R 48 ways, Class III |
Price & Stock for 4748
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-4748
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips RLTF 21 BLACK-NO NUT RoHS: Compliant | 0 |
|
$1.1700 | Order Now |
DISTI #
72131395
|
RS | Liquid Tight Cordgrip, Black, IP Rating IP68, RLTF Series | Heyco 4748 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 500 |
|
$1.1600 / $1.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9120 / $1.6860 | Buy Now |
DISTI #
HEY4748
|
DB Roberts | RLTF 21 BLACK-NO NUT | 0 |
|
RFQ |