Part Details for 4748 by Molex
Overview of 4748 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74748-102LF | Amphenol Communications Solutions | 74748-102LF-PRESS-FIT GUIDE PIN | |
86093488114748V1LF | Amphenol Communications Solutions | DIN Straight Receptacle Solder-to-Board Style C 48 ways, Class III, Tail Length: 4mm | |
86093487814748ELF | Amphenol Communications Solutions | DIN Straight Header Solder-to-Board Style R 48 ways, Class III |
Price & Stock for 4748
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06H9393
|
Newark | Turnex Receptacle Nema L6-20 |Molex 4748 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.2300 / $85.3400 | Buy Now |
DISTI #
10211222
|
TestEquity LLC | Molex 4748 Safeway Single Receptacle, Heavy Duty Spec Grade, 2 Pole/3 Wire, NEMA L6-20, 250V | 3 |
|
$98.2900 | Buy Now |