Datasheets
474CKR050M by:

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED

Part Details for 474CKR050M by Illinois Capacitor Inc

Overview of 474CKR050M by Illinois Capacitor Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 474CKR050M

Part # Distributor Description Stock Price Buy
Quest Components Capacitor, Aluminium, 470nf, 50V, 20±% 10647
  • 1 $0.1000
$0.1000 Buy Now
Quest Components Capacitor, Aluminium, 470nf, 50V, 20±% 390
  • 1 $0.6000
  • 22 $0.2700
  • 186 $0.1800
$0.1800 / $0.6000 Buy Now

Part Details for 474CKR050M

474CKR050M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

474CKR050M Part Data Attributes

474CKR050M Illinois Capacitor Inc
Buy Now Datasheet
Compare Parts:
474CKR050M Illinois Capacitor Inc Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ILLINOIS CAPACITOR INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 0.47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm
Dielectric Material ALUMINUM (WET)
ESR 352737 mΩ
Leakage Current 0.004 mA
Length 11 mm
Manufacturer Series CKR
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Ripple Current 16 mA
Series CKR
Surface Mount NO
Tan Delta 0.1
Terminal Pitch 2 mm
Terminal Shape WIRE

474CKR050M Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 474CKR050M by Illinois Capacitor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 474CKR050M by Illinois Capacitor Inc

Select Manufacturer
Which Manufacturer of 474CKR050M would you like to use for your alert(s)?
  • Please alert me when 474CKR050M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 474CKR050M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 474CKR050M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 474CKR050M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 474CKR050M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 474CKR050M by Illinois Capacitor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: