Part Details for 474I310050A1K by KEMET Corporation
Overview of 474I310050A1K by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 474I310050A1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ6289
|
Newark | 31.0Pf 440V |Kemet 474I310050A1K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$0.5390 / $0.8380 | Buy Now |
DISTI #
R474I310050A1K
|
TTI | Safety Capacitors 0.1uF 440VAC 10% X1 Rad RoHS: Compliant pbFree: Pb-Free Min Qty: 1050 Package Multiple: 350 Container: Bulk | Americas - 0 |
|
$0.3460 | Buy Now |
Part Details for 474I310050A1K
474I310050A1K CAD Models
474I310050A1K Part Data Attributes
|
474I310050A1K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
474I310050A1K
KEMET Corporation
Film Capacitor
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for 474I310050A1K
This table gives cross-reference parts and alternative options found for 474I310050A1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 474I310050A1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
474I31005001K | Film Capacitor, | KEMET Corporation | 474I310050A1K vs 474I31005001K |
474N310050A1K | Film Capacitor | KEMET Corporation | 474I310050A1K vs 474N310050A1K |
F872BY104K480Z | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | 474I310050A1K vs F872BY104K480Z |
474I310040A1K | Film Capacitor | KEMET Corporation | 474I310050A1K vs 474I310040A1K |
474I31000001K | Film Capacitor, | KEMET Corporation | 474I310050A1K vs 474I31000001K |
F872BY104K480A | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7143, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | 474I310050A1K vs F872BY104K480A |
F872BY104K480ALR0L | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | 474I310050A1K vs F872BY104K480ALR0L |
474I3100DQA1K | Film Capacitor | KEMET Corporation | 474I310050A1K vs 474I3100DQA1K |
R474I3100JE01K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 474I310050A1K vs R474I3100JE01K |
R474I3100JB01K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 474I310050A1K vs R474I3100JB01K |