Part Details for 474K400CS6 by Cornell Dubilier Electronics Inc
Overview of 474K400CS6 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 474K400CS6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01F370
|
Newark | Capacitor, pet(Polyethyleneterephthalate),0.47Uf,400Vdc,10-% Tol,10+% Tol,6%-Tc |Cornell Dubilier 474K400CS6 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.7800 / $25.5300 | Buy Now |
DISTI #
2266-474K400CS6-ND
|
DigiKey | CAP FILM 0.47UF 10% 400VDC 6DIP Min Qty: 2 Lead time: 18 Weeks Container: Tube MARKETPLACE PRODUCT |
17 In Stock |
|
$39.8700 / $50.4200 | Buy Now |
DISTI #
474K400CS6-ND
|
DigiKey | CAP FILM 0.47UF 10% 400VDC 6DIP Min Qty: 2 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$26.3568 | Buy Now |
DISTI #
598-474K400CS6
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 4uF 100V Capstick RoHS: Compliant | 0 |
|
$25.1400 / $25.8000 | Order Now |
|
Onlinecomponents.com | Cap Film 0.47uF 400V 10% (11.7 X 17.8 X 8.1mm) DIP 2.54mm 0.011 Ohm 125°C Tube RoHS: Compliant |
17 Partner Stock |
|
$24.8000 / $33.2900 | Buy Now |
|
Master Electronics | Cap Film 0.47uF 400V 10% (11.7 X 17.8 X 8.1mm) DIP 2.54mm 0.011 Ohm 125°C Tube RoHS: Compliant |
17 Partner Stock |
|
$24.8000 / $33.2900 | Buy Now |
Part Details for 474K400CS6
474K400CS6 CAD Models
474K400CS6 Part Data Attributes:
|
474K400CS6
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
474K400CS6
Cornell Dubilier Electronics Inc
Array/Network Capacitor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.47 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | POLYMER | |
Height | 8.1 mm | |
Length | 11.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Network Type | BUSSED C NETWORK | |
Number of Elements | 3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | DIP | |
Package Style | DIP | |
Packing Method | TUBE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Technology | METALLIZED FILM | |
Terminal Pitch | 15 mm | |
Terminal Shape | FLAT | |
Width | 17.8 mm |