Part Details for 474MSR250K by Cornell Dubilier Electronics Inc
Overview of 474MSR250K by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Aerospace and Defense
Automotive
Price & Stock for 474MSR250K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1141-ND
|
DigiKey | CAP FILM 0.47UF 10% 250VDC RAD Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
7649 In Stock |
|
$0.2502 / $0.8100 | Buy Now |
DISTI #
598-474MSR250K
|
Mouser Electronics | Film Capacitors 0.47uF 250V 10% RoHS: Compliant | 30 |
|
$0.2500 / $0.8100 | Buy Now |
DISTI #
474MSR250K
|
TTI | Film Capacitors 0.47uF 250V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 1600 In Stock |
|
$0.2230 / $0.3880 | Buy Now |
DISTI #
1666094
|
element14 Asia-Pacific | CAPACITOR POLYESTER FILM 0.47UF, 250V, 10%, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 587 |
|
$0.2883 / $0.8353 | Buy Now |
DISTI #
1666094
|
Farnell | CAPACITOR POLYESTER FILM 0.47UF, 250V, 10%, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 42 Weeks, 4 Days Container: Each | 587 |
|
$0.4871 / $0.9165 | Buy Now |
Part Details for 474MSR250K
474MSR250K CAD Models
474MSR250K Part Data Attributes:
|
474MSR250K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
474MSR250K
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.47uF, Through Hole Mount, 8930, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 22.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 20 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |