Part Details for 474N33300001K by KEMET Corporation
Overview of 474N33300001K by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 474N33300001K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R474N33300001K
|
Avnet Americas | Safety Capacitor, 0.33 uF, 440 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Boxed Product (Development Kits) (Alt: R474N33300001K) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 27 Weeks, 0 Days Container: Box | 0 |
|
$0.7966 / $0.9560 | Buy Now |
DISTI #
R474N33300001K
|
TTI | Safety Capacitors 440vac 0.33uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.6800 / $0.9400 | Buy Now |
DISTI #
R474N33300001K
|
Avnet Americas | Safety Capacitor, 0.33 uF, 440 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Boxed Product (Development Kits) (Alt: R474N33300001K) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 27 Weeks, 0 Days Container: Box | 0 |
|
$0.7966 / $0.9560 | Buy Now |
DISTI #
R474N33300001K
|
Avnet Americas | Safety Capacitor, 0.33 uF, 440 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Boxed Product (Development Kits) (Alt: R474N33300001K) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 27 Weeks, 0 Days Container: Box | 0 |
|
$0.7966 / $0.9560 | Buy Now |
Part Details for 474N33300001K
474N33300001K CAD Models
474N33300001K Part Data Attributes
|
474N33300001K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
474N33300001K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 27 Weeks | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200; ENEC; CUL; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
Alternate Parts for 474N33300001K
This table gives cross-reference parts and alternative options found for 474N33300001K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 474N33300001K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
474N333050A1KV057 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 474N33300001K vs 474N333050A1KV057 |
R474N33304001KV057 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 474N33300001K vs R474N33304001KV057 |
R474N333050A1KV057 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 474N33300001K vs R474N333050A1KV057 |
R474N3330DQA1K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 474N33300001K vs R474N3330DQA1K |