474PHB600K2H
Description: Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED

Overview of 474PHB600K2H by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 474PHB600K2H by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 598-474PHB600K2H
Mouser Electronics Film Capacitors 0.47uF 10% tol. FILM RoHS: Compliant 0
  • 1 $3.7300
  • 10 $2.8600
  • 50 $2.5900
  • 100 $2.2200
  • 250 $2.1100
  • 400 $1.7600
$1.7600 / $3.7300 Order Now

CAD Models for 474PHB600K2H by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 474PHB600K2H by Cornell Dubilier Electronics Inc

474PHB600K2H
Cornell Dubilier Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
Additional Feature
ESR IS MEASURED AT 100KHZ; RIPPLE CURRENT IS MEASURED AT 100KHZ, 70CEL
Capacitance
0.47 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
ESR
10 mΩ
Height
20 mm
JESD-609 Code
e3
Length
32 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Positive Tolerance
10%
Rated (AC) Voltage (URac)
350 V
Rated (DC) Voltage (URdc)
600 V
Ripple Current
6000 mA
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Pitch
27.5 mm
Terminal Shape
WIRE
Width
11 mm
Want to compare parts?
  1. 474PHB600K2H
    Cornell Dubilier Electronics Inc
    Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
    VS

Related Parts for 474PHB600K2H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 474PHB600K2H by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 474PHB600K2H by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 474PHB600K2H would you like to use for your alert(s)?
  • Please alert me when 474PHB600K2H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 474PHB600K2H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 474PHB600K2H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 474PHB600K2H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 474PHB600K2H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 474PHB600K2H by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: