Part Details for 474PPA102KD20 by Cornell Dubilier Electronics Inc
Overview of 474PPA102KD20 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 474PPA102KD20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
474PPA102KD20-ND
|
DigiKey | CAP FILM 0.47UF 10% 1KVDC AXIAL Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
598-474PPA102KD20
|
Mouser Electronics | Film Capacitors 0.47uF 10% tol. FILM RoHS: Compliant | 0 |
|
$3.0500 / $3.1700 | Order Now |
Part Details for 474PPA102KD20
474PPA102KD20 CAD Models
474PPA102KD20 Part Data Attributes:
|
474PPA102KD20
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
474PPA102KD20
Cornell Dubilier Electronics Inc
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 20 mm | |
Dielectric Material | POLYPROPYLENE | |
ESR | 4.7 mΩ | |
JESD-609 Code | e3 | |
Length | 46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 480 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Ripple Current | 10500 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |