Part Details for 475040-NIST by Extech by FLIR
Overview of 475040-NIST by Extech by FLIR
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 475040-NIST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K9925
|
Newark | Gauge, Digital Force, 11Lbf, ±0.4%, Measuring Capacity:49N/176Oz/5Kg, Accuracy:0.4%, Manufacturer Warranty:-, Product Range:-, Depth:39Mm, Digital Force Max:176 Oz/5000G/49N, Force Capacity:5Kgf, Force Resolution:0.003Lbf Rohs Compliant: Na |Extech Instruments 475040-NIST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$579.0000 | Buy Now |
DISTI #
475040-NIST-ND
|
DigiKey | DYNAMOMETER FORCE GAUGE Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$579.0000 | Buy Now |
DISTI #
70555829
|
RS | FORCE GAUGE W/NIST 475040 | FLIR Commercial Systems Inc. - Extech Division 475040-NIST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$579.0000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$570.6000 / $603.9400 | Buy Now | |
DISTI #
EX475040-NIST
|
TME | Meter: force, LCD, 5 digits, 0÷176oz,0÷49N,0÷5kg, 0.4% Min Qty: 1 | 0 |
|
$661.2700 | RFQ |
DISTI #
43267.1
|
TestEquity LLC | Extech 475040-NIST Digital Force Gauge with NIST | 0 |
|
$579.0000 | Buy Now |