Part Details for 4752.5000 by Schurter Electronic Components
Overview of 4752.5000 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4752.5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K4195
|
Newark | Power Outlet Strip, 4 Outlet, 10A, 250V, No. Of Outlets:4Outlets, Outlet Type:Iec 60320 C13, Current Rating:10A, Supply Voltage Vac:250V, Plug Type:-, Cable Length:-, Product Range:4752 Series Rohs Compliant: Yes |Schurter 4752.5000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2700 | Buy Now |
DISTI #
486-3745-ND
|
DigiKey | PWR ENT RCPT IEC320-2-2F PNL QC Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
82 In Stock |
|
$6.7312 / $11.6700 | Buy Now |
DISTI #
4752.5000
|
Avnet Americas | 4752 QUADBLOC 10A 70° - Boxed Product (Development Kits) (Alt: 4752.5000) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 3 Days Container: Box | 0 |
|
$6.5697 / $7.7039 | Buy Now |
DISTI #
693-4752.5
|
Mouser Electronics | AC Power Entry Modules 4752 QUADBLOC 10A 70 | 137 |
|
$6.7300 / $11.6300 | Buy Now |
DISTI #
70435033
|
RS | Distribution Block,4 IEC F Outlets,250VAC,2mm Panel Mnt-Snap, Solder/6.3 QC, PC1 | Schurter 4752.5000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6600 / $10.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$7.4800 | Buy Now |
|
Onlinecomponents.com | 4752 QUADBLOC 10A 70 RoHS: Compliant | 0 |
|
$7.3900 / $10.7700 | Buy Now |
DISTI #
4752.5000
|
Avnet Americas | 4752 QUADBLOC 10A 70° - Boxed Product (Development Kits) (Alt: 4752.5000) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 3 Days Container: Box | 0 |
|
$6.5697 / $7.7039 | Buy Now |
DISTI #
4752.5000
|
TME | Connector: AC supply, splitter, 10A, 250VAC, IEC 60320, C13 (F) Min Qty: 1 | 37 |
|
$8.2700 / $10.3300 | Buy Now |
DISTI #
4752.5000
|
Avnet Americas | 4752 QUADBLOC 10A 70° - Boxed Product (Development Kits) (Alt: 4752.5000) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 3 Days Container: Box | 0 |
|
$6.5697 / $7.7039 | Buy Now |
Part Details for 4752.5000
4752.5000 CAD Models
4752.5000 Part Data Attributes
|
4752.5000
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4752.5000
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |