Part Details for 475350001 by Molex
Overview of 475350001 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 475350001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
475350001
|
Avnet Abacus | - Tape and Reel (Alt: 475350001) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 475350001
475350001 CAD Models
475350001 Part Data Attributes
|
475350001
Molex
Buy Now
Datasheet
|
Compare Parts:
475350001
Molex
PCMCIA Connector, 6 Contact(s), 3 Row(s), Right Angle, 0.3 inch Pitch, Surface Mount Terminal, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.354 inch | |
Body Depth | 0.03 inch | |
Body Length | 0.394 inch | |
Connector Type | PCMCIA CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD NICKEL | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.3 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 4.572 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |