Part Details for 47557 by Protektive Pak
Overview of 47557 by Protektive Pak
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 47557
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y6334
|
Newark | Tool Carrier, Static Dissipative, Black, Box Type:General Purpose Storage, Box Material:-, Box Colour:Black, External Height - Imperial:9.3", External Height - Metric:235Mm, External Width - Imperial:12.1", Product Range:- Rohs Compliant: Yes |Protektive Pak 47557 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.8200 | Buy Now |
DISTI #
47557-ND
|
DigiKey | TOOL ORGANIZER 12-1/8" X 5-5/8" Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.9200 | Buy Now |
DISTI #
809-47557
|
Mouser Electronics | Anti-Static Control Products Tool Carrier, Static Dissipative | 0 |
|
$41.3900 / $43.9100 | Order Now |
DISTI #
211ST7557
|
Techni-Tool, Inc. | Protektive Pak 47557 Tool Carrier, Corrugated, Static Dissipative Surface | 0 |
|
$40.8200 | Buy Now |
DISTI #
211ST7557
|
TestEquity LLC | Protektive Pak 47557 Tool Carrier, Corrugated, Static Dissipative Surface | 0 |
|
$40.8200 | Buy Now |