Part Details for 47589-1101 by Molex
Overview of 47589-1101 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
110171-HMC457QS16G | Analog Devices | HMC457QS16G Evaluation PCB, 21 | |
110127-HMC546MS8G | Analog Devices | HMC546MS8G 1843 MHz Evaluation | |
110128-HMC546MS8G | Analog Devices | HMC546MS8G 1960 MHz Evaluation |
Price & Stock for 47589-1101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC9738
|
Newark | Uusb Ab Rec Botmt Flangeless Th Bk 0.60/Molex |Molex 47589-1101 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4040 | Buy Now |
DISTI #
0475891101
|
Avnet Americas | uUSB AB Rec BotMt Flangeless TH BK 0.60 - Bulk (Alt: 0475891101) RoHS: Compliant Min Qty: 10500 Package Multiple: 10500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Micro USB Type AB RCP 5 POS 0.65mm RA SMD 5 Terminal 1 Port T/R RoHS: Compliant |
460500 Partner Stock |
|
$0.2101 / $0.2479 | Buy Now |
DISTI #
475891101-MOL
|
TME | 47589-1101 Min Qty: 1500 | 460500 |
|
$0.2336 / $0.2743 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 598650 |
|
RFQ | |
DISTI #
C1S516503262338
|
Chip1Stop | USB connector RoHS: Compliant | 460500 |
|
$0.2320 / $0.2940 | Buy Now |
|
Master Electronics | Conn Micro USB Type AB RCP 5 POS 0.65mm RA SMD 5 Terminal 1 Port T/R RoHS: Compliant |
460500 Partner Stock |
|
$0.2101 / $0.2479 | Buy Now |
Part Details for 47589-1101
47589-1101 CAD Models
47589-1101 Part Data Attributes
|
47589-1101
Molex
Buy Now
Datasheet
|
Compare Parts:
47589-1101
Molex
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | USB CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL |