Part Details for 475KFM450MGBWSA by Cornell Dubilier Electronics Inc
Overview of 475KFM450MGBWSA by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 475KFM450MGBWSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK5789
|
Newark | Electrolytic/Ic |Cornell Dubilier 475KFM450MGBWSA Min Qty: 21000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2570 | Buy Now |
DISTI #
598-475KFM450MGBWSA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded ELECTROLYTIC/IC | 0 |
|
$0.1850 / $0.1890 | Order Now |
Part Details for 475KFM450MGBWSA
475KFM450MGBWSA CAD Models
475KFM450MGBWSA Part Data Attributes:
|
475KFM450MGBWSA
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
475KFM450MGBWSA
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4.8uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 70547.4 mΩ | |
Leakage Current | 0.0532 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 75 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |