-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1732-ND
|
DigiKey | CAP ALUM 4.7UF 20% 450V RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
24317 In Stock |
|
$0.1163 / $0.3800 | Buy Now |
DISTI #
598-475CKE450MLN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 4.7uF 450V 20% LYTICS/IC RoHS: Compliant | 6989 |
|
$0.1300 / $0.5400 | Buy Now |
DISTI #
32331107
|
Verical | Cap Aluminum Lytic 4.7uF 450V 20% (10 X 12.5mm) Radial 5mm 70.547 Ohm 32mA 2000h 105°C RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 6000 |
|
$0.1388 / $0.1550 | Buy Now |
DISTI #
81320314
|
Verical | Cap Aluminum Lytic 4.7uF 450V 20% (10 X 12.5mm) Radial 5mm 70.547 Ohm 32mA 2000h 105°C RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2237 | Americas - 3000 |
|
$0.1094 / $0.1116 | Buy Now |
DISTI #
475CKE450MLN
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 4.7uF 450V 20% LYTICS/IC RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 500 In Stock |
|
$0.1140 / $0.1320 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | 7000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
475CKE450MLN
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
475CKE450MLN
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 70547 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.10345 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 32 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 475CKE450MLN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 475CKE450MLN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43821K5475M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 475CKE450MLN vs B43821K5475M000 |
B43821K5475M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 475CKE450MLN vs B43821K5475M004 |
B43821K5475M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | 475CKE450MLN vs B43821K5475M004 |
NRWP4R7M450V10X12.5YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 475CKE450MLN vs NRWP4R7M450V10X12.5YF |