Part Details for 475K100CS4-FA by Cornell Dubilier Electronics Inc
Overview of 475K100CS4-FA by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 475K100CS4-FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W9734
|
Newark | Film Capacitor, 4.7Uf, 100V, 10%, Smd, Dielectric Type:Metallized Polymer, Capacitor Case/Package:Radial Box - 6 Pin, Capacitance:4.7Μf, Capacitance Tolerance:± 10%, Voltage(Ac):-, Voltage(Dc):100V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Cornell Dubilier 475K100CS4-FA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 82 |
|
$26.6700 | Buy Now |
DISTI #
338-3479-ND
|
DigiKey | CAP FILM 4.7UF 10% 100VDC 6DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$27.9168 / $37.3100 | Buy Now |
DISTI #
598-475K100CS4-FA
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 4.7uF 100V Capstick RoHS: Compliant | 0 |
|
$26.8600 / $38.0600 | Order Now |
|
Onlinecomponents.com | Cap Film 4.7uF 100V 10% (13.3 X 12.7 X 6.4mm) DIP 10mm 0.006 Ohm 125°C Tube RoHS: Compliant | 0 |
|
$25.4700 / $53.3500 | Buy Now |
DISTI #
475K100CS4-FA
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 100 | 0 |
|
$21.6400 / $27.0500 | Buy Now |
Part Details for 475K100CS4-FA
475K100CS4-FA CAD Models
475K100CS4-FA Part Data Attributes:
|
475K100CS4-FA
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
475K100CS4-FA
Cornell Dubilier Electronics Inc
Array/Network Capacitor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 4.7 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | POLYMER | |
Height | 6.4 mm | |
Length | 13.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Network Type | BUSSED C NETWORK | |
Number of Elements | 3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | DIP | |
Package Style | DIP | |
Packing Method | TUBE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Technology | METALLIZED FILM | |
Terminal Pitch | 10 mm | |
Terminal Shape | FLAT | |
Width | 12.7 mm |