Part Details for 475KBM050MSA by Cornell Dubilier Electronics Inc
Overview of 475KBM050MSA by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 475KBM050MSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK5786
|
Newark | Electrolytic/Ic |Cornell Dubilier 475KBM050MSA RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0890 | Buy Now |
DISTI #
1572-475KBM050MSA-ND
|
DigiKey | ELECTROLYTIC/IC Min Qty: 20000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0424 | Buy Now |
DISTI #
598-475KBM050MSA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded ELECTROLYTIC/IC | 0 |
|
$0.0380 / $0.0460 | Order Now |
Part Details for 475KBM050MSA
475KBM050MSA CAD Models
475KBM050MSA Part Data Attributes
|
475KBM050MSA
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
475KBM050MSA
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 35273.7 mΩ | |
Leakage Current | 0.003 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 40 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for 475KBM050MSA
This table gives cross-reference parts and alternative options found for 475KBM050MSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 475KBM050MSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24R7LFM0511RXN711M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 475KBM050MSA vs 24R7LFM0511RXN711M |
ELE-500EFC4R7ME11D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | 475KBM050MSA vs ELE-500EFC4R7ME11D |
84R7LFM0511RTN211J | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 475KBM050MSA vs 84R7LFM0511RTN211J |
14R7LFM0511NPN111R | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 475KBM050MSA vs 14R7LFM0511NPN111R |
NRE-JL4R7M50V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 475KBM050MSA vs NRE-JL4R7M50V5X11TBF1F |
84R7LFM0511LWN0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 475KBM050MSA vs 84R7LFM0511LWN0D |
14R7LFM0511LLN011B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 475KBM050MSA vs 14R7LFM0511LLN011B |
84R7LFM0511RTN5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | 475KBM050MSA vs 84R7LFM0511RTN5M |
24R7LFM0511RTN011R | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 475KBM050MSA vs 24R7LFM0511RTN011R |
RGA4R7M1HBC-0511T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Lelon Electronics Corp | 475KBM050MSA vs RGA4R7M1HBC-0511T |