Part Details for 475KFM400MFBW by Cornell Dubilier Electronics Inc
Overview of 475KFM400MFBW by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 475KFM400MFBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK5787
|
Newark | Electrolytic/Ic |Cornell Dubilier 475KFM400MFBW RoHS: Not Compliant Min Qty: 38400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1940 | Buy Now |
DISTI #
1572-475KFM400MFBW-ND
|
DigiKey | ELECTROLYTIC/IC Min Qty: 38400 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1286 | Buy Now |
DISTI #
598-475KFM400MFBW
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded ELECTROLYTIC/IC RoHS: Compliant | 0 |
|
$0.1260 / $0.1300 | Order Now |
Part Details for 475KFM400MFBW
475KFM400MFBW CAD Models
475KFM400MFBW Part Data Attributes
|
475KFM400MFBW
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
475KFM400MFBW
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 70547.4 mΩ | |
Leakage Current | 0.0476 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 57.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 475KFM400MFBW
This table gives cross-reference parts and alternative options found for 475KFM400MFBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 475KFM400MFBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESL475M400AG8EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 475KFM400MFBW vs ESL475M400AG8EA |
ESL475M400AG8AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 475KFM400MFBW vs ESL475M400AG8AA |