475PHC400K
Description: Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED, LEAD FREE

Overview of 475PHC400K by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Energy and Power Systems Renewable Energy

Price & Stock for 475PHC400K by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 1572-1470-ND
DigiKey CAP FILM 4.7UF 10% 400VDC AXIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk 1945
In Stock
  • 1 $6.4400
  • 10 $4.4450
  • 50 $3.6372
  • 100 $3.3847
  • 500 $3.0850
$3.0850 / $6.4400 Buy Now
DISTI # 598-475PHC400K
Mouser Electronics Film Capacitors 4.7uF 400V 10% RoHS: Compliant 1024
  • 1 $4.9400
  • 10 $4.1900
  • 25 $4.1700
  • 50 $3.5600
  • 100 $3.3900
  • 192 $3.0800
$3.0800 / $4.9400 Buy Now
DISTI # 30204449
Verical Cap Film 4.7uF 400V PP 10%( 22 X 46mm) Axial 0.0076 Ohm 100°C Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 Americas - 100
  • 100 $3.4740
$3.4740 Buy Now

CAD Models for 475PHC400K by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 475PHC400K by Cornell Dubilier Electronics Inc

475PHC400K
Cornell Dubilier Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
AXIAL LEADED, LEAD FREE
Reach Compliance Code
compliant
Samacsys Manufacturer
Cornell Dubilier
Additional Feature
ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL
Capacitance
4.7 µF
Capacitor Type
FILM CAPACITOR
Diameter
22 mm
Dielectric Material
POLYPROPYLENE
ESR
7.6 mΩ
JESD-609 Code
e3
Length
46 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Positive Tolerance
10%
Rated (AC) Voltage (URac)
250 V
Rated (DC) Voltage (URdc)
400 V
Ripple Current
9500 mA
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Want to compare parts?
  1. 475PHC400K
    Cornell Dubilier Electronics Inc
    Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED, LEAD FREE
    VS

Related Parts for 475PHC400K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 475PHC400K by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 475PHC400K by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 475PHC400K would you like to use for your alert(s)?
  • Please alert me when 475PHC400K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 475PHC400K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 475PHC400K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 475PHC400K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 475PHC400K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 475PHC400K by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: