-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1471-ND
|
DigiKey | CAP ALUM 4.7UF 20% 50V AXIAL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
14925 In Stock |
|
$0.2072 / $0.7300 | Buy Now |
DISTI #
598-475TTA050M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 4.7uF 50V 20% RoHS: Compliant | 5954 |
|
$0.2070 / $0.6700 | Buy Now |
DISTI #
475TTA050M
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 4.7uF 50V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 13000 In Stock |
|
$0.1790 / $0.2310 | Buy Now |
DISTI #
9682368
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR 4.7UF, 50V, 20%, AXIAL RoHS: Compliant Min Qty: 1 Container: Each | 1076 |
|
$0.2238 / $0.7486 | Buy Now |
DISTI #
9682368
|
Farnell | ALUMINUM ELECTROLYTIC CAPACITOR 4.7UF, 50V, 20%, AXIAL RoHS: Compliant Min Qty: 1 Lead time: 52 Weeks, 4 Days Container: Each | 1076 |
|
$0.3248 / $0.8164 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
475TTA050M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
475TTA050M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 42328.4 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.00705 mA | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 36 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |