Part Details for 475TTA160M by Cornell Dubilier Electronics Inc
Overview of 475TTA160M by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 475TTA160M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
475TTA160M-ND
|
DigiKey | CAP ALUM 4.7UF 20% 160V AXIAL TH Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
2054 In Stock |
|
$0.5158 / $1.7300 | Buy Now |
DISTI #
2266-475TTA160M-ND
|
DigiKey | CAP ALUM 4.7UF 20% 160V AXIAL TH Min Qty: 1 Lead time: 27 Weeks Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$0.7900 / $1.0000 | Buy Now |
DISTI #
598-475TTA160M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 4.7uF 160V 20% LYTICS/IC RoHS: Compliant | 1741 |
|
$0.4700 / $1.2300 | Buy Now |
DISTI #
C1S154100497179
|
Chip1Stop | Capacitor Aluminum | 500 |
|
$1.0000 / $1.1900 | Buy Now |
Part Details for 475TTA160M
475TTA160M CAD Models
475TTA160M Part Data Attributes
|
475TTA160M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
475TTA160M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 70547.4 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.13008 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 50 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for 475TTA160M
This table gives cross-reference parts and alternative options found for 475TTA160M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 475TTA160M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
475TTA160M-MX | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 4.7uF, | Cornell Dubilier Electronics Inc | 475TTA160M vs 475TTA160M-MX |
TVX2C4R7MAD1LS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 4.7uF | Nichicon Corporation | 475TTA160M vs TVX2C4R7MAD1LS |
TVX2C4R7MAD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 475TTA160M vs TVX2C4R7MAD |
TVX2C4R7MAD1LY | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 4.7uF | Nichicon Corporation | 475TTA160M vs TVX2C4R7MAD1LY |
AXHV4R7M160TB18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | 475TTA160M vs AXHV4R7M160TB18X16 |
AXHV4R7M160TR18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | 475TTA160M vs AXHV4R7M160TR18X16 |
140XAL160V4.7-RC-TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 4.7uF, | Xicon Passive Components | 475TTA160M vs 140XAL160V4.7-RC-TR |
FUT2C4R7M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 4.7uF, | Gemmy Electronics Co Ltd | 475TTA160M vs FUT2C4R7M |
AXHV4R7M160CF18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | 475TTA160M vs AXHV4R7M160CF18X16 |
AXHV4R7M160TR28X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | 475TTA160M vs AXHV4R7M160TR28X16 |