Part Details for 475TTA350M by Illinois Capacitor Inc
Overview of 475TTA350M by Illinois Capacitor Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 475TTA350M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K6759
|
Newark | Aluminum Electrolytic Capacitor 4.7Uf, 350V, 20%, Axial, Capacitance:4.7µf, Voltage(Dc):350V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:- Rohs Compliant: Yes |Illinois Capacitor 475TTA350M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 149 |
|
$1.1300 / $2.1100 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 4.7uF ±20% - 350WVDC - +85°C RoHS: Compliant |
400 In Stock |
|
$0.6980 / $0.8990 | Buy Now |
DISTI #
51666872
|
Verical | Cap Aluminum Lytic 4.7uF 350V 20%( 8 X 20mm) Axial 70.5474 Ohm 55mA 2000h 85°C Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 1805 | Americas - 400 |
|
$1.0348 / $1.1687 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350 V, 4.7 UF, THROUGH HOLE MOUNT | 98 |
|
$0.6330 / $1.2660 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 4.7uF ±20% - 350WVDC - +85°C RoHS: Compliant |
400 In Stock |
|
$0.6980 / $0.8990 | Buy Now |
Part Details for 475TTA350M
475TTA350M CAD Models
475TTA350M Part Data Attributes
|
475TTA350M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
475TTA350M
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Tape & Reel/Ammo Pack, Epoxy Ends | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 70547 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.2045 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 50 mA | |
Series | TTA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |